Manufacturer Part #
ISL32435EIBZ-T7A
ISL3243XE Series 1 Mbps 3.3 to 5 V ±15 kV ESD RS-485/RS-422 Transceiver - SOIC-8
Product Specification Section
Renesas ISL32435EIBZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL32435EIBZ-T7A - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$3.24
500
$3.22
750
$3.20
1,000
$3.19
1,250+
$3.15
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount