text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3179EIRZ-T

ISL3179 Series 3.3 V 40 Mbps (-40 to +125°C) RS-485/RS-422 Transceiver - DFN-10

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Renesas ISL3179EIRZ-T - Technical Attributes
Attributes Table
Data Rate: 40Mbps
ESD Voltage-Max: ±16.5kV
Operating Temp Range: -40°C to +125°C
Supply Voltage: 3.3V
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$7,440.00
USD
Quantity
Unit Price
6,000+
$1.24
Product Variant Information section