text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3150EIBZ-T

ISL3150 Series 5 V 115 kbps (-40 to +85°C) RS485/422 Transceiver - SOIC-14

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3150EIBZ-T - Technical Attributes
Attributes Table
Data Rate: 115kbps
ESD Voltage-Max: 16.5kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,262.50
USD
Quantity
Unit Price
2,500+
$0.905
Product Variant Information section