Manufacturer Part #
ST26C31BDR
ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics ST26C31BDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST26C31BDR - Technical Attributes
Attributes Table
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The ST26C31BDR is a quad differential line driver designed for digital data transmission over balanced lines and meets all the requirements of EIA standard RS-422 while retaining the low power characteristics of CMOS. The ST26C31B accepts TTL or CMOS input levels and translates these to RS-422 output levels.
This part uses special outputs circuitry common to all four drivers. All outputs are protected against damage due to electrostatic discharge by diode to VCC and ground.
Features:
- TTL input compatible
- Typical propagation delay: 6 ns
- Typical output skew: 0.5 ns
- Output will not load line when VCC = 0 V
- Meets the requirements of EIA standard RS-422
- Operation from single 5 V supply
- 3-state outputs for connection to system buses
- Low quiescent current
- Available in surface mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.335
7,500
$0.33
12,500+
$0.325
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.335 / Stock: 2,500 Qty: 2,500+$0.335 Stock: 2,500
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.335 / Stock: 0 Qty: 2,500+$0.335 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.245 / Stock: 5,000 Qty: 2,500+$0.245 Stock: 5,000
- Reel Qty: 2,500+ / Unit Price: $0.335 / Stock: 0 Qty: 2,500+$0.335 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount