Manufacturer Part #
ST3232EBTR
ST3232E Series 5.5 V ±15 kV ESD Protected RS-232 Driver & Receiver - TSSOP-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2417 |
Product Specification Section
STMicroelectronics ST3232EBTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST3232EBTR - Technical Attributes
Attributes Table
Data Rate: | 250kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 0.3mA |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
180,000
Germany (Online Only):
180,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
2,500
$0.31
5,000
$0.305
7,500
$0.305
12,500
$0.30
25,000+
$0.29
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.31 / Stock: 180,000 Qty: 2,500+$0.31 Stock: 180,000
- Reel Qty: 2,500+ / Web Price: $0.455 / Stock: 10,000 Qty: 2,500+$0.455 Stock: 10,000
- Reel Qty: 2,500+ / Web Price: $0.455 / Stock: 10,000 Qty: 2,500+$0.455 Stock: 10,000
- Reel Qty: 2,500+ / Web Price: $0.455 / Stock: 0 Qty: 2,500+$0.455 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount