ST26C31BTR in Reel by STMicroelectronics | Line Driver or Receiver | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ST26C31BTR

ST26C31B Series 5 V CMOS Quad 3 State Differential Line Driver - TSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
STMicroelectronics ST26C31BTR - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 5.5V
Function: Line Driver
Output Type: CMOS
No. of Drivers: 4
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,025.00
USD
Quantity
Unit Price
2,500
$0.41
5,000
$0.405
10,000+
$0.40
Product Variant Information section