
Manufacturer Part #
MCP2021PT-500E/SN
MCP2021 Series 18 V 20 kBaud LIN Transceiver with Voltage Regulator - SOIC-8
Product Specification Section
Microchip MCP2021PT-500E/SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP2021PT-500E/SN - Technical Attributes
Attributes Table
Data Rate: | 20kbps |
Supply Voltage: | 6V to 18V |
ESD Voltage-Max: | ±1500V |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,300+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount