PI3HDX511FZLCEX in Reel by Pericom Saronix-eCera | HDMI | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3HDX511FZLCEX

HDMI 1.4b ReDriver and Dual-Mode DisplayPort Level Shifter 40-Pin TQFN T/R

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3HDX511FZLCEX - Technical Attributes
Attributes Table
Data Rate: 3.4Gbps
No of Channels: 4
Operating Temp Range: 0°C to 70°C
Package Style:  TQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$3,027.50
USD
Quantity
Unit Price
3,500+
$0.865
Product Variant Information section