text.skipToContent text.skipToNavigation

Manufacturer Part #

ULQ2803A

ULQ Series 30 V, 500 mA eight darlington array in DIP-18

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
STMicroelectronics ULQ2803A - Technical Attributes
Attributes Table
Polarity: NPN
No of Arrays: 8
Output Current: 500mA
Output Voltage: 50V
Input Voltage: 30V
CE Voltage-Max: 1.1V
Package Style:  DIP-18
Mounting Method: Through Hole
Features & Applications

The ULQ2803A is a 30 V supply voltage high current eight darlington array, its available in through hole DIP-18 package.

The darlington features a peak load current rating of 600 mA (500 mA continuous) and can withstand at least 50 V in the off state. Outputs may be paralleled for higher current capability.

Features:

  • Eight Darlingtons per package
  • Extended temperature range: -40 to 105 °C
  • Output current to 500 mA
  • Output voltage to 50 V
  • Integral suppression diodes
  • Versions for all popular logic families
  • Output can be paralleled
  • Inputs pinned opposite outputs to simplify board layout

View the available family of eight darlington array

Pricing Section
Global Stock:
3,560
Germany (Online Only):
3,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$18.70
USD
Quantity
Unit Price
20
$0.935
80
$0.905
300
$0.88
600
$0.865
1,500+
$0.835
Product Variant Information section