Manufacturer Part #
S3003-K310
TCM 310 Series 868 MHz Gateway Transceiver Module For Line-Powered Applications
Product Specification Section
EnOcean S3003-K310 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EnOcean S3003-K310 - Technical Attributes
Attributes Table
Frequency Range: | 868MHz |
Data Rate: | 125kbps |
Package Type: | Surface Mount |
Output Power: | 1dBm |
Sensitivity: | -96dBm |
Supply Voltage: | 2.6V to 4.5V |
Operating Temp Range: | 0°C to 65°C |
Moisture Sensitivity Level: | 3 |
Features & Applications
The S3003-K310 is a part of TCM-310 type 868 MHz Gateway Transceiver Module having 125 Kbps Data Rate SMD mountable module for use with external antenna.
TCM 310 enables the realization of gateways for the EnOcean 868 MHz and 315 MHz radio systems. It provides a bi-directional radio interface at one end and a bi-directional serial interface at the other end. Radio mes-sages are sent transparently through the serial interface in both directions from and to an externally connected host processor or host PC.
Product Features:
- Smart Ack controller functionality
- Transparent radio channel
- Programmable repeater functionality (1 / 2 Level)
- ESP3 support (EnOcean Serial Protocol V3)
- Not API programmable
- External whip or 50Ω antenna mountable
- Frequency 315.0 MHz (TCM 310C) / 868.3 MHz (TCM 310)
- Data rate/Modulation type 125 kbps/ASK
- Receiver Sensitivity (at 25°C) is typ. –96 dBm (868MHz), -98 dBm (315MHz)
- Conducted Output Power typ. 3 dBm
- Power Supply is 2.85 to 3.5V
- Serial Interface UART
- Current Consumption
- Receive mode: 33 mA
- Transmit mode: 24 mA
- Dimensions of PCB is 22x19x3 mm
View the S3003 series of Transceiver Module
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$16.68
5
$15.13
20
$13.79
50
$12.90
125+
$12.02
Product Variant Information section
Available Packaging
Package Qty:
250 per