text.skipToContent text.skipToNavigation

Manufacturer Part #

S3003-K300

S3003 Series 868 MHz 125 kbps Surface Mount Wireless Transceiver Module

ECAD Model:
Mfr. Name: EnOcean
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
EnOcean S3003-K300 - Technical Attributes
Attributes Table
Modulation: ASK
Frequency Range: 868MHz
Data Rate: 125kbps
Package Type: Module
Output Power: 7dBm
Sensitivity: -96dBm
Supply Voltage: 2.6V to 4.5V
Memory Density: 32kb
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The S3003-K300 is a TCM 300C type Transceiver Module having 868 MHz Frequency with 125 Kbps Data rate and it is a SMD mountable module for use with external antenna.

The module provides several built-in operating modes. In addition a repeater functionality (1 or 2 level) can be activated.TCM 300 is a bidirectional system module for maintenance-free sensor solutions based on the EnOcean wireless standard.

Product Features:

  • External whip or 50 Ω antenna mountable
  • Frequency is 868.0 MHz
  • Radio Standard
  • Data rate/Modulation type 125 kbps/ASK
  • Receiver Sensitivity (at 25°C) typ. is -96 dBm
  • Power Supply 2.6 V to 4.5 V (TCM 300/300C)
  • Current Consumption
  • Receive mode: 33 mA
  • Transmit mode: 24 mA
  • Dimensions of PCB: 22x19x3 mm
  • Operating temperature: –25 °C to +85°C
  • Radio Regulations
  • R&TTE EN 300 220

View the S3003 series of Transceiver module

Pricing Section
Global Stock:
250
Germany (Online Only):
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$3,097.50
USD
Quantity
Unit Price
250+
$12.39
Product Variant Information section