text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89858A1KF

PAN1782 Series 5.5 V 2.4 GHz Bluetooth Low Energy 5.1 Surface Mount Module

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Panasonic ENW-89858A1KF - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 8Mbps
Package Type: Module
Output Power: 8dBm
Sensitivity: -103dBm
Supply Voltage: 1.7V to 3.6V
Memory Density: 512kb
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,315.00
USD
Quantity
Unit Price
500+
$6.63
Product Variant Information section