ENW-89854A4KF in Reel by Panasonic Industry | Wireless Transceiver Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89854A4KF

PAN1780 Series 5.5 V 2.4 GHz Bluetooth Low Energy 5.1 Surface Mount Module

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ENW-89854A4KF - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz
Data Rate: 1Mbps
Package Type: Module
Output Power: 8dBm
Sensitivity: -95dBm
Supply Voltage: 1.7V to 5.5V
Interface Type: I2C/PWM/SPI/UART
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,630.00
USD
Quantity
Unit Price
500+
$7.26
Product Variant Information section