text.skipToContent text.skipToNavigation

Manufacturer Part #

AM-1816CA

AM-1816CA Series 4.9 V 94 µA 252 uW Amorphous Silicon Solar Cells

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic AM-1816CA - Technical Attributes
Attributes Table
Type: Amorphous
PowerVoltage-Max [Vpm]: 3V
PowerCurrent-Max [Ipm]: 84µA
Short Circuit Current: 94µA
Open Circuit Voltage: 4.9V
Power-Max: 252µW
Operating Temp Range: -10°C to +60°C
Dimension: L  96.7mm x W  56.7mm x H  1.1mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$728.50
USD
Quantity
Unit Price
50+
$14.57
Product Variant Information section