Manufacturer Part #
S3001-A210
PTM-210 Series 865 MHz 125 kbps Pushbutton Transmitter Module
Product Specification Section
EnOcean S3001-A210 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EnOcean S3001-A210 - Technical Attributes
Attributes Table
Frequency: | 868MHz |
Energy Harvesting Type: | Kinetic |
Data Rate: | 125kbps |
Operating Temp Range: | -25°C to +65°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80
Germany (Online Only):
80
Factory Lead Time:
N/A
Quantity
Unit Price
10
$21.60
30
$21.39
40
$21.33
100
$21.16
150+
$20.99
Product Variant Information section
Available Packaging
Package Qty:
10 per Tray
Mounting Method:
Surface Mount