text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP79402-I/ST

I2C GP RTCC, 64B SRAM, EUI-64, Projected EOL 2039-05-26

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Microchip MCP79402-I/ST - Technical Attributes
Attributes Table
Date Format: YY-MM-DD-dd
Time Format: HH:MM:SS
Interface: I2C
SRAM Size: 512b
Supply Voltage-Nom: 1.8V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$97.50
USD
Quantity
Unit Price
100
$0.975
300
$0.955
500
$0.945
2,000
$0.915
3,000+
$0.90
Product Variant Information section