text.skipToContent text.skipToNavigation

Manufacturer Part #

ISPPAC-POWR1220AT8-02TN100I

ispPAC Series 2.8 - 3.96 V 40 mA Programmable Power Controller - TQFP-100

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Lattice Semiconductor ISPPAC-POWR1220AT8-02TN100I - Technical Attributes
Attributes Table
Programmable Logic Units: 48
No of DAC's: 8
No of ADC's: 1
Interface Type: I2C/2-Wire
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,530
Germany (Online Only):
1,530
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$1,342.80
USD
Quantity
Web Price
90+
$14.92
Product Variant Information section