text.skipToContent text.skipToNavigation

Manufacturer Part #

MPFS095TL-FCVG484E

128kB Flash 857.6kB RAM RISC-V System On Chip (SOC) IC PolarFire® FPGA-FCBGA-484

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MPFS095TL-FCVG484E - Technical Attributes
Attributes Table
No of I/O Lines: 276
Operating Frequency-Max: 667MHz
Flash Size (Bits): 128kb
RAM Size (Bits): 857.6b
Supply Voltage: 1V
Operating Temp Range: 0°C to 100°C
Interface Type: Ethernet
Package Style:  FPBGA-484
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$657.72
USD
Quantity
Unit Price
1
$226.66
2
$221.95
3
$219.24
4+
$215.87
Product Variant Information section