text.skipToContent text.skipToNavigation

Manufacturer Part #

A3P1000-FGG256

A3P1000 Series 177 I/O Field Programmable Gate Array LBGA-256

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2252
Product Specification Section
Microchip A3P1000-FGG256 - Technical Attributes
Attributes Table
System Gates: 1000000
No of I/O Lines: 177
Operating Frequency-Max: 231MHz
Flash Size (Bits): 144kb
RAM Size (Bits): 147456b
Supply Voltage: 1.425V to 1.575V
Operating Temp Range: 0°C to 85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Current Rating: 50mA
Input Type: LVTTL/LVCMOS
Temperature Grade: Commercial
Moisture Sensitivity Level: 3
Package Style:  LBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
35
Germany (Online Only):
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
35
Multiple Of:
90
Total
$2,962.75
USD
Quantity
Web Price
90+
$84.65
Product Variant Information section