text.skipToContent text.skipToNavigation

Manufacturer Part #

LFXP2-5E-5TN144I

XP2 Series 5 K LUTs 100 I/O 1.26 V Surface Mount FPGA - TQFP - 144

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
Lattice Semiconductor LFXP2-5E-5TN144I - Technical Attributes
Attributes Table
No of I/O Lines: 100
No of Logic Elements: 5000
Memory Density: 166kb
Supply Voltage: 1.14V to 1.26V
Package Style:  TQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,480
Germany (Online Only):
6,480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,347.00
USD
Quantity
Unit Price
60+
$22.45
Product Variant Information section