

Manufacturer Part #
PT15-21C
940 nm 30 Vce 20 mA Black Flat Top View Lens Phototransistor
Product Specification Section
Everlight PT15-21C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight PT15-21C - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Bandwidth: | 400nm to 1200nm |
Power Dissipation: | 75mW |
CE Voltage-Max: | 30V |
Collector Current @ 25C: | 20mA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.109
250
$0.106
500
$0.104
1,500
$0.101
3,000+
$0.0954
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag