text.skipToContent text.skipToNavigation

Manufacturer Part #

VLP-300-F

VLP Series 7.6 mm Vertical Flat Polycarbonate Rigid Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2231
Product Specification Section
Bivar VLP-300-F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Flat Face 7.6 mm
Color: Clear
Features & Applications

The VLP-300-F is a part of VLP series .300 in Flat Face Rigid Board Mount LED Light Pipe .

Product Features:

  • Light Pipe
  • Vertical
  • Flat Face
  • 0.300" (7.60 mm) Overall Height
  • Board Mount
Pricing Section
Global Stock:
5,990
USA:
2,600
Germany (Online Only):
3,390
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Unit Price
1
$0.157
150
$0.154
400
$0.151
1,000
$0.148
2,500+
$0.142
Product Variant Information section