text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP2-750

Rigid Front Mount 3 mm Round Lens Low Profile Round Face 0.750 in Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Bivar PLP2-750 - Technical Attributes
Attributes Table
Configuration: 1
Color: Clear
Mounting Method: Panel Mount
Features & Applications

The PLP2-750 is a rigid front mount round face low profile light pipe with 3 mm diameter round lens and 0.750 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-0
Pricing Section
Global Stock:
14,725
Germany (Online Only):
14,725
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.24
USD
Quantity
Web Price
1
$0.235
250
$0.225
1,000
$0.215
4,000
$0.21
15,000+
$0.193
Product Variant Information section