text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-C011303S

Single Unit Right Angle Stackable Surface Mount Light Pipe

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Lumex LPF-C011303S - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 2.8 mm
Color: Clear
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$365.00
USD
Quantity
Unit Price
1,000+
$0.365
Product Variant Information section