LPA-C041301S-10 in Box by Lumex | Light Pipes & Light Guides | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPA-C041301S-10

3mm Quad Unit Vertical Surface Mount Light Pipe

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Lumex LPA-C041301S-10 - Technical Attributes
Attributes Table
Configuration: 4
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Surface Mount
Features & Applications

The LPA-C041301S-10 is a 3 mm Quad Unit Surface mount TransBrite Vertical Light Pipe. Operating temperature ranges between -60 to 125°C.

Features:

  • Easy Board Installation
  • Accommodates all colors
  • No Tooling Costs
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Illuminated Switches
Read More...
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,500.00
USD
Quantity
Unit Price
1,000+
$1.50
Product Variant Information section