text.skipToContent text.skipToNavigation

Manufacturer Part #

LFB025CTP

LFB Series Ø 3 mm 0.250 Inch Length Low Profile Diffused Rigid Light Pipe

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
VCC LFB025CTP - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
4,000+
$0.20
Product Variant Information section