Manufacturer Part #
SML-LXR2106SIC-TR
Red 0.6 x 2.1 mm 120° Clear 220 mcd 1.95 V Surface Mount LED with Lens
Product Specification Section
Lumex SML-LXR2106SIC-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LXR2106SIC-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 1.95V |
Forward (Drive) Current: | 20mA |
Intensity: | 220mcd |
Viewing Angle: | 120° |
Wavelength: | 645nm |
Rated Power: | 75mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 1.1mm x L 3.2mm x W 1.6mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0872
4,000
$0.0856
6,000
$0.0847
10,000
$0.0837
20,000+
$0.0813
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount