text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65111A6076

LS E65F-CADB-1-1-50-R33-Z

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
ams OSRAM Q65111A6076 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Super Red
Lens Type: Clear
Forward Voltage: 2.15V
Forward (Drive) Current: 50mA
Intensity: 2800mcd
Viewing Angle: 60°
Wavelength: 633nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Part Number Aliases: LS E65F-CADB-1-1-50-R33-Z
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$190.60
USD
Quantity
Unit Price
2,000
$0.0953
4,000
$0.0935
6,000
$0.0924
8,000+
$0.091
Product Variant Information section