Manufacturer Part #
OVFSRAC8
7.6 mm Red 100° 2.5 V Water Clear Lens LED Lamp Through Hole
Product Specification Section
TT Electronics - Optek Technology OVFSRAC8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OVFSRAC8 - Technical Attributes
Attributes Table
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2.5V |
Forward (Drive) Current: | 70mA |
Viewing Angle: | 100° |
Dimension: | H 4mm x L 7.6mm x W 7.6mm |
Mounting Method: | Through Hole |
Features & Applications
The OVFSRAC8 is a red color, clear lens 4 pin LED lamp with a beam angle of 100°.
This device is designed with higher forward voltage to maximize brightness and incorporates a low profile lens to enhance efficient light distribution. Response time is fast and it consumes less power resulting in low current requirements from circuit power supply.
Features:
- Packaged in tubes
- Compatible with automatic placement equipment
- Compatible with infrared and vapor phase reflow solder process
- Mono-colors
- Pb-free
Applications:
- Automotive: Rear stop/turn signal lamps/truck marker lamps
- Mood-setting decoration and landscape lighting
- Special decorative interior/exterior lighting
- Special effects stage lighting
- Illumination for signs and channel letters
- Traffic signals, pedestrian and walkway signs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
60
$0.375
180
$0.36
600
$0.345
1,200
$0.34
2,400+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
60 per
Mounting Method:
Through Hole