text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-170TK

Yellow 2 x 1.25 x 1.1 mm 130° Tinted/Diffused 450 mcd 3.8 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTW-170TK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 3.8V
Forward (Drive) Current: 20mA
Intensity: 450mcd
Viewing Angle: 130°
Rated Power: 70mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -55°C to +105°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$183.60
USD
Quantity
Unit Price
3,000
$0.0612
6,000
$0.0601
9,000
$0.0595
12,000
$0.059
15,000+
$0.0577