Manufacturer Part #
LTST-C190GKT
Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 6 mcd 2.1 V Surface Mount LED
Product Specification Section
LITEON LTST-C190GKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-C190GKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.1V |
Forward (Drive) Current: | 30mA |
Intensity: | 6mcd |
Viewing Angle: | 130° |
Wavelength: | 565nm |
Rated Power: | 100mW |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +85°C |
Dimension: | H 0.8mm x L 1.6mm x W 0.8mm |
Mounting Method: | Surface Mount |
Features & Applications
The LTST-C190GKT is a part of LTST Series, Green 1.6 x 0.8 x 0.8 mm 130° Water Clear 6 mcd 2.1 V SMT LED
Features:
- Meet ROHS, Green Product.
- Package In 8mm Tape On 7" Diameter Reels.
- EIA STD package.
- I.C. compatible.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared And Vapor Phase Reflow Solder Process.
Applications:
- BackLight
- Mobile Phone
- Communication
- Computer & Peripherals
- Sign & Display
- Consumer Electronics
- Office Automation
- Automotive
- Lighting
- Industrial
Pricing Section
Global Stock:
190
USA:
190
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.176
15
$0.132
100
$0.10
400
$0.0773
2,000+
$0.0508
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount