Manufacturer Part #
IN-S63AS5Y
2 V 5mA 590nm 120° Yellow Surface Mount, Right Angle Side View LED
Product Specification Section
Inolux IN-S63AS5Y - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-S63AS5Y - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Yellow |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 5mA |
Intensity: | 30mcd |
Viewing Angle: | 120° |
Wavelength: | 590nm |
Rated Power: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Dimension: | L 1.7mm x W 1.1mm x D 0.6mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.0443
500
$0.0433
2,000
$0.0419
5,000
$0.0409
20,000+
$0.0387
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Surface Mount