IN-PIS63BTPR in Reel by Inolux | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-PIS63BTPR

IN-PIS63BTP Series Red Color 5V 12 mA 330 mcd 0603 Single Color LED

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Inolux IN-PIS63BTPR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 5V
Forward (Drive) Current: 12mA
Intensity: 330mcd
Viewing Angle: 120°
Wavelength: 630nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$237.20
USD
Quantity
Unit Price
4,000
$0.0593
8,000
$0.0582
12,000+
$0.0571
Product Variant Information section