
Manufacturer Part #
ELM11505ADA
Vertical LED Assembly, 0.15 in. 5mm Amber, Diffused Lens, AMMO Pack Black PVC
Product Specification Section
Bivar ELM11505ADA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar ELM11505ADA - Technical Attributes
Attributes Table
Color: | Amber |
Lens Type: | Diffused |
Forward (Drive) Current: | 20mA |
Viewing Angle: | 45° |
Wavelength: | 605nm |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -30°C to +100°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole