text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD1522SRUGCTR8

Green, Red 2.1 V Green, 1.7V Red 1210 (3225 Metric) LED Indication

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMD1522SRUGCTR8 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.7V/2.1V
Forward (Drive) Current: 20mA
Intensity: 15mcd/12mcd
Viewing Angle: 140°
Wavelength: 660nm/565nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  3.2mm x L  2.7mm x W  1.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,030.00
USD
Quantity
Unit Price
2,000+
$0.515
Product Variant Information section