3SBC-3-F in Bag by Bivar | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3SBC-3-F

Ø 3 mm 40° 30 mA Bi-Color Super Red/Green White Diffused Lens Through Hole LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 3SBC-3-F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 1.7V/2.2V
Forward (Drive) Current: 20mA
Intensity: 120mcd/50mcd
Viewing Angle: 40°
Dimension: H  5.3mm x D  3.8mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
500
$0.27
1,000
$0.265
1,500
$0.26
2,500+
$0.255
Product Variant Information section