Manufacturer Part #
15-21UYC/S530-A3/3T
Brilliant yellow LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 15-21UYC/S530-A3/3T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 15-21UYC/S530-A3/3T - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Non Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 25mA |
| Intensity: | 89mcd |
| Viewing Angle: | 120° |
| Wavelength: | 591nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | H 0.45mm x L 1mm x W 0.5mm |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0373
6,000
$0.0367
9,000
$0.0363
12,000
$0.036
15,000+
$0.0352
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount