1.8BC in Bag by Bivar | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1.8BC

Bivar LED Through Hole 1.8 mm 2 Leads Bi-Color HE Red/Green White Diffused

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 1.8BC - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2.2V
Forward (Drive) Current: 30mA
Intensity: 4mcd
Viewing Angle: 70°
Dimension: H  3mm x L  3.3mm x W  2.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
100
$0.28
300
$0.275
500
$0.27
1,500
$0.265
2,500+
$0.26
Product Variant Information section