VDMR10A1 in Reel by Vishay | LED Displays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VDMR10A1

VDMR10 Series Super Red 7 Segment 631 nm SMT Display 10 mm Common Anode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDMR10A1 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Red
Common Pin Value: Anode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$1,336.00
USD
Quantity
Unit Price
1,600+
$0.835