
Manufacturer Part #
LTD-6440G
Dual Digit Seven Segment Green 0.56" Common Cathode Display
Product Specification Section
LITEON LTD-6440G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTD-6440G - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.56in |
Color: | Green |
Common Pin Value: | Cathode |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.73
30
$0.71
100
$0.685
200
$0.675
500+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole