Manufacturer Part #
LTC-4727JS
LTC-4727 Series Yellow 588 nm 0.65 mcd 2.05 V Four Digit Seven Segment Display
Product Specification Section
LITEON LTC-4727JS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
11/18/2021 Details and Download
Description of Change: For more flexible and smooth production support and reduce shipment impact from current supplier, LITEON would add ChangeLight dice as 2nd source, keep the same performance, quality, and RA requirements. The action will implement at the end of November 2021. Before: Products with Epistar dice. After: Adding ChangeLight dice as 2nd source. Effected date :The action will implement at the end of November 2021, if there is no feedback. Available of sample: 6~8 weeks after receiving sample request.
Part Status:
Active
Active
LITEON LTC-4727JS - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.4in |
Color: | Yellow |
Common Pin Value: | Cathode |
No of Digits: | 4 |
Wavelength: | 588nm |
Average Forward Current-Max: | 25mA |
Forward Voltage: | 2.05V |
Operating Temperature: | -35°C to +85°C |
Intensity: | 0.65mcd |
Power Dissipation: | 40mW |
Dimension: | L 40.18mm x W 12.8mm x H 7mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,256
Germany (Online Only):
3,256
Factory Lead Time:
16 Weeks
Quantity
Web Price
12
$1.98
48
$1.92
240
$1.85
480
$1.82
1,500+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
12 per Tube
Mounting Method:
Through Hole