text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM 3-5MM

ELM 3 Series 5 mm 3 Leads Self Retaining Extruded LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Bivar ELM 3-5MM - Technical Attributes
Attributes Table
Type: Mount
Color: Black
Material: PVC
Accessory Used For: LED
Features & Applications
The ELM3-5MM is a part of ELM-3 Series 3 Leads Extruded Self Retaining 5 mm Long LED Mount Available in a T-1 3/4 package.
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0519
400
$0.0506
1,250
$0.0491
2,500
$0.0482
7,500+
$0.0456
Product Variant Information section