text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6156-2T

SFH6156 Series Single Channel 70V 5300Vrms SMT Phototransistor Optocoupler DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2426
Product Specification Section
Vishay SFH6156-2T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 63%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
Germany (Online Only):
21,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$112.00
USD
Quantity
Unit Price
1,000
$0.112
3,000
$0.11
4,000
$0.109
10,000
$0.107
15,000+
$0.105