Manufacturer Part #
PS2505-1-A
NON VISIBLE-OPTOCOUPLERS
Product Specification Section
Renesas PS2505-1-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas PS2505-1-A - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 80V |
Directional: | Uni-Directional |
Forward Voltage: | 1.17V |
Average Forward Current-Max: | 80mA |
Power Dissipation: | 0.15W |
Output Type: | Phototransistor |
CTR-Min: | 80% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,400
USA:
8,400
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$0.29
400
$0.285
1,500
$0.275
4,000
$0.27
10,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole