PC367N2J000F in Reel by Socle | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PC367N2J000F

Single channel 200-400% CTR ranked Transistor Output Miniflat Optocouplers

ECAD Model:
Mfr. Name: Socle
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Socle PC367N2J000F - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 10mA
Power Dissipation: 15mW
Output Type: Transistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
12000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,660.00
USD
Quantity
Unit Price
12,000+
$0.805
Product Variant Information section