Manufacturer Part #
MOC3023SR2M
Single Channel 400 V 4170 Vrms Random Phase Triac Optoisolator - DIP-6
Product Specification Section
onsemi MOC3023SR2M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MOC3023SR2M - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5300V |
Off-State Voltage [Vdrm]: | 400V |
Operating Temp-Max: | 85°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Features & Applications
The MOC3023SR2M is a single channel random-phase triac driver output optocoupler. It has designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.
This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac.
Features:
- High input-output isolation voltage
- Excellent IFT stability
- 400 V peak blocking voltage
- Operating temperature -40° C to +85° C
Applications:
- Solenoid/valve controls and industrial controls
- Traffic lights and static AC power switch
- Vending machines and motor control
- Incandescent lamp dimmers
- Solid state relay and lamp ballasts
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.22
3,000
$0.215
10,000
$0.21
15,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount