text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3023SR2M

Single Channel 400 V 4170 Vrms Random Phase Triac Optoisolator - DIP-6

Product Specification Section
onsemi MOC3023SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Off-State Voltage [Vdrm]: 400V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The MOC3023SR2M is a single channel random-phase triac driver output optocoupler. It has designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.

This device contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac.

Features:

  • High input-output isolation voltage
  • Excellent IFT stability
  • 400 V peak blocking voltage
  • Operating temperature -40° C to +85° C

Applications:

  • Solenoid/valve controls and industrial controls
  • Traffic lights and static AC power switch
  • Vending machines and motor control
  • Incandescent lamp dimmers
  • Solid state relay and lamp ballasts
Pricing Section
Global Stock:
822
Germany (Online Only):
822
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.63
USD
Quantity
Unit Price
1
$0.625
10
$0.535
40
$0.48
150
$0.43
500+
$0.385