text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT9001

MCT9001 Series 5300 Vrms 55 V Through Hole Dual Phototransistor Optocoupler-DIP8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
onsemi MCT9001 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 55V
CTR-Min: 50%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
24,078
USA:
24,078
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.23
USD
Quantity
Unit Price
1
$0.225
150
$0.22
500
$0.215
2,000
$0.21
7,500+
$0.199
Product Variant Information section