H11AA4M in Tube by onsemi | Isolation Components / Optocouplers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AA4M

DIP-6 Through Hole Single Channel 80 V 4170 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
onsemi H11AA4M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The H11AA4M consists of two gallium-arsenide infrared emitting diodes connected in inverse parallel driving a single silicon phototransistor output.

Features:

  • Bi-polar emitter input
  • Built-in reverse polarity input protection
  • Underwriters Laboratory (UL) recognized File#E90700, Volume 2
  • VDE approved File #102497 (ordering option ‘V’)

Applications:

  • AC line monitor
  • Unknown polarity DC sensor
  • Telephone line interface
Read More...
Pricing Section
Global Stock:
3,952
USA:
3,952
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.25
USD
Quantity
Unit Price
1
$0.245
150
$0.24
500
$0.235
2,000
$0.225
7,500+
$0.215
Product Variant Information section