Manufacturer Part #
FODM121AR2V
FODM121 Series 3750 Vrms 100% CTR Transistor Output Optocoupler SMT - MFP-4
Product Specification Section
onsemi FODM121AR2V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FODM121AR2V - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 3750V |
Output Voltage-Max: | 80V |
CTR-Min: | 100% |
Operating Temp-Max: | 110°C |
Package Style: | MFP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25,000
Germany (Online Only):
25,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.104
5,000
$0.103
7,500
$0.102
12,500+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MFP-4
Mounting Method:
Surface Mount